338110-2
Z-PACK SHLD.LOWER B
Enhance your Z-PACK 2mm HM series with the Z-PACK SHLD.LOWER B, a vital Shield accessory crafted from Phosphor Bronze. Perfect for maintaining optimal connectivity and protecting components, this Shield features Tin-Lead plating with a .5 µm thickness in the contact mating area. Designed for Ground Return Shielding in data and device applications, it comes in a package quantity of 100. Ensure seamless performance and compliance with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 338110-2 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shield |
Contact Material: | Phosphor Bronze |
Package Quantity: | 100 |
GPL: | 472 |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | .5 µm |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Shield Location: | Lower |
Part Aliases: | 338110-2 |
Replacement Part: | 5338110-2 |
SKU: | AMP338110-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |