1469265-5
UPM R/A KEYED GUIDE PIN
Enhance the stability and alignment of your Z-PACK 2mm HM series connections with the UPM R/A KEYED GUIDE PIN. This essential accessory, crafted from durable zinc alloy die-casting with a protective chromate conversion coating, ensures a secure fit in right-angle mounting configurations. With a mating alignment feature for precise connection, it guarantees optimal performance for your MULTI GIG RT2J interface. Compliant with RoHS standards, this guide pin module, packaged in a set of 60, is a reliable solution for maintaining signal integrity in high-speed backplane connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1469265-5 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 60 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 180° |
Hardware Type: | Guide Pin Module |
Guide Hardware: | Without |
Compatible Interface Type: | MULTI GIG RT2J |
Part Aliases: | 1469265-5 |
SKU: | AMP1469265-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |