5646357-9
2MM HM ASY,T-B,HDR,10R,250,LUB
Introducing the Z-PACK 2mm HM series, a high-performance solution for your board-to-board connectivity needs. With a durable Polyester - GF housing in a sleek gray hue, this connector boasts ten rows of press-fit termination pins, totaling 250 positions for seamless signal transmission. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in any application. Designed for efficiency, each pin, crafted from Phosphor Bronze with Nickel underplating and Tin PCB contact termination, supports an amperage of 1.5 A. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it guarantees performance in diverse environments. Ideal for data and devices, this connector, with a compact PCI designation, is RoHS compliant and ready to streamline your connectivity setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646357-9 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 10 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 250 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3983 |
Number of Columns: | 25 |
Number of Signal Positions: | 200 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, H, I, Z |
Contact Mating Area Length: | 5.25 mm, 8.25 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646357-9 |
SKU: | AMP5646357-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |