120943-6
ASSEMBLY, R/A UPM RECPT, 8 POS
Enhance power connectivity with this right-angle assembly featuring a 8-position receptacle, ideal for board-to-board applications. Crafted with a durable polyester housing and high current copper alloy contacts, it ensures reliable performance in diverse environments. With a voltage rating of 250V AC/DC and contact amperage of 16A, it meets power transmission needs efficiently. The UL 94V-0 flammability standard compliance and wide operating temperature range (-55 to 125°C) guarantee safety and durability. Whether for industrial machinery or electronic devices, this connector assembly is a dependable solution, RoHS compliant for environmentally conscious applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120943-6 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | High Current Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
USOC Codes: | Co-Planar HM-Zd |
Contact Amperage: | 16 A |
Number of Positions: | 8 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J554 |
Number of Power Positions: | 8 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 120943-6 |
SKU: | AMP120943-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |