646731-1
Z-PACK 2MM HM TYPE A/B 125P
Introducing the Z-PACK 2MM HM Type A/B, a high-performance connector designed for demanding applications. With 125 gold-plated contacts in a straight orientation, this connector ensures reliable power and signal transmission. Meeting UL 94V-0 standards, it features a durable Polyester-GF housing in a sleek gray color. Suitable for board-to-board configurations, it offers a data rate of up to 1 Gb/s, making it ideal for high-speed connectivity. With its through-hole press-fit termination method and operating temperature range of -55 to 125°C, this connector is built to withstand harsh environments. Perfect for power and signal circuit applications, it guarantees optimal performance in any setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646731-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 125 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Number of Signal Positions: | 125 |
Connector Length: | 49.88 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | Fully Loaded |
CompactPCI Designation: | None |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646731-1 |
Replacement Part: | 5646731-1 |
SKU: | AMP646731-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |