5188733-1
Z-PACK/A M-HDR.110P
Enhance your connectivity with the Z-PACK 2mm HM Board Mount Header, featuring a robust construction with a polyester-GF housing in a sleek gray color. With five rows and a total of 110 positions, this header offers ample space for power and signal connections in various applications. The contact pins, made of phosphor bronze and plated with gold, ensure reliable data transfer at speeds of up to 1 Gb/s. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this header is suitable for demanding environments. Its vertical mount orientation and compact design make it ideal for board-to-board configurations, especially in mezzanine setups. RoHS compliant and UL 94V-0 rated for flammability, this connector meets stringent industry standards for safety and environmental responsibility. Whether for data centers or industrial systems, the Z-PACK Board Mount Header guarantees high performance and durability in every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188733-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188733-1 |
SKU: | AMP5188733-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |