3-100143-0
PACK/A MALE HDR 110P, 2MM HM
Elevate your circuit connectivity with this high-performance pack featuring a male header with 110 pins. Designed for seamless integration on your PCB, this Z-PACK 2mm HM series connector boasts a 2mm pitch and a vertical mount orientation for efficient board-to-board configuration. Engineered for signal transmission at up to 1 Gb/s, it ensures reliable data transfer in any application. With gold-plated contact mating areas and a wide operating temperature range from -55 to 125°C (-67 to 257°F), this connector guarantees durability and stable performance even in demanding environments. Perfect for data and device connectivity, it complies with RoHS standards, making it an environmentally friendly choice for your projects. With its tube packaging, it's easy to handle and store, ready to streamline your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-100143-0 |
Series: | Z-PACK 2mm HM |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Pitch: | .07 in, 2 mm |
Contact Type: | Pin |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | 1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Backplane |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Part Aliases: | 3-100143-0 |
SKU: | AMP3-100143-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |