5106414-1
Z-PACK/A M-HDR 125P
Elevate your connectivity with the Z-PACK/A M-HDR 125P, a high-density board-to-board header designed for power and signal applications. Featuring a durable polyester housing in a sleek gray finish, this vertical mount connector boasts 125 gold-plated pin contacts for reliable performance. With a data rate of up to 1 Gb/s and an operating temperature range of -55 to 125 °C, it ensures seamless functionality in diverse environments. Its through-hole press-fit termination method offers secure attachment to the PCB, while its compact design, measuring 50mm in length, makes it ideal for space-constrained setups. RoHS compliant and UL 94V-0 certified, this connector guarantees both environmental friendliness and safety. Whether for industrial machinery or telecommunications systems, the Z-PACK/A M-HDR 125P is the perfect solution for high-speed data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106414-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Number of Signal Positions: | 174 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | Fully Loaded |
Contact Mating Area Length: | 5.25 mm, 6.75 mm, 8.25 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Reduced |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5106414-1 |
SKU: | AMP5106414-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |