5120642-1
2MM HM HDR ASY,12 ROW 072 R H
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed for signal transmission in demanding environments. With 12 rows and 72 positions, this connector offers exceptional connectivity for your PCB applications. Featuring a durable polyester housing with UL 94V-0 flammability standard, it ensures reliable operation even in harsh conditions. The contact pins, made of phosphor bronze with nickel plating, provide efficient data transfer at speeds up to 1 Gb/s. Its vertical mount orientation and compact design make it ideal for mezzanine configurations. With a contact amperage of 0.7 A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and suitable for lead-free assembly, it meets the highest standards of environmental responsibility. Whether for industrial machinery, telecommunications, or consumer electronics, the Z-PACK 2mm HM connector is the perfect choice for high-speed signal transmission on your PCB.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120642-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 12 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 27 |
Contact Amperage: | .7 A |
Number of Positions: | 72 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A287 |
Number of Columns: | 6 |
Connector Length: | 19.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | Fully Loaded |
Contact Mating Area Length: | 8.2 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5120642-1 |
SKU: | AMP5120642-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |