2-1718643-1
2POS, MCON 1.2 LL REC SEALED
Introducing the MCON Interconnection System, a crucial component for seamless automotive connectivity. This housing, designed for female terminals, features a single row layout with a 4mm (.157 in) pitch for efficient signal transmission. With an IP6K9K rating and sealable construction, it ensures reliable performance even in harsh environments. Crafted from durable polyamide, it offers robust protection with an operating temperature range of -40 to 130°C (-40 to 266°F). Perfect for wire-to-wire, wire-to-board, and wire-to-device applications, it boasts a compact design with a 180° cable exit angle. The black housing, measuring .591 in length, .583 in height, and 1.043 in width, is not only functional but also aesthetically appealing. Featuring terminal position assurance and primary locking features, it guarantees secure connections. RoHS compliant and serviceable, this connector accessory is essential for modern automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1718643-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP6K9K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N14 |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .591 in |
Cable Exit Angle: | 180° |
Height: | 14.8 mm, .583 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2-1718643-1 |
SKU: | AMP2-1718643-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |