Introducing the FASTON 250 series receptacle, a reliable and durable component for your electrical connections. Crafted from brass with unplated contact plating, it ensures excellent conductivity. With an overall length of 0.75 inches (19.05 mm) and straight orientation, it is suitable for various applications. Designed to accommodate 14-18 AWG wires, it features a convenient F-Crimp terminal type for secure attachment. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees performance in diverse environments. The open barrel design accepts wire insulation diameters from 0.12 to 0.17 inches (3.1 to 4.3 mm), offering versatility in usage. Compliant with RoHS standards, this receptacle is a dependable choice for your connectivity needs. Explore the full range of Quick Disconnects for efficient and professional installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 62500-1
Series: FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 19.05 mm, .75 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .12 - .17 in, 3.1 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP62500-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .46 mm / .018 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Magnet Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: