5-102974-4

04 MODII HD SRRA B/A .100CL,LF

This AMPMODU Header is a key component for PCB connectivity, featuring a single row design with 4 positions spaced at 2.54mm pitch. Constructed with durable thermoplastic housing in a sleek black finish, it meets UL 94V-0 flammability standards for safety. The gold-plated phosphor bronze contacts ensure reliable signal transmission, suitable for industrial applications. With through-hole solder termination and a right-angle mount orientation, it offers versatility in assembly. Wave solder capable up to 265°C, it guarantees efficient production processes. RoHS compliant and lead-free, this header is not only environmentally friendly but also high-performing, making it an essential choice for electronic projects. Packaged in quantities of 500, it's ideal for bulk installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-102974-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5419
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-102974-4
SKU: AMP5-102974-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: