5-1827196-1
AMP PDL 6.5MM PITCH 8P PLUG HSG(GWT)
Enhance your power connection setup with the AMP PDL 6.5MM PITCH 8P PLUG HSG from our Power Double Lock series. Crafted with durable Nylon 6/6 housing material in a natural hue, this connector guarantees reliable performance. With two rows and cable mount (free-hanging) installation, it offers versatile use. Featuring crimp termination and a pitch of 6.5mm (.256 in), it ensures secure connectivity. With a voltage rating of 300V AC and UL 94V-0 flammability standard compliance, it prioritizes safety. Ideal for power applications, it accommodates 8 positions with socket contacts. Operating temperature ranging from -30 to 105°C (-22 to 221°F) and GWT 750°C (Without Flame) glow wire rating, it ensures durability. RoHS compliant and suitable for appliances, this connector is a must-have for efficient power transmission. Packaged in a bag with 150 units, it's convenient for various projects. Upgrade your connectivity with this top-notch connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1827196-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .256 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 150 |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 8 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1827196-1 |
SKU: | AMP5-1827196-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |