5-179862-1
AMP POWER D/LOCK PLUG HSG 6P(GWT)
Enhance your power connections with this AMP POWER D/LOCK PLUG HSG, designed for efficiency and durability. Featuring a 6P configuration and double lock mechanism, it ensures secure and reliable performance. The housing is made of Nylon 6/6, meeting UL 94V-0 flammability standards for safety. With a cable mount design and crimp termination method, installation is a breeze. Its 300V AC voltage rating makes it suitable for various power applications. This connector is perfect for appliances and other high-power devices. Operating temperature range from -30 to 105°C ensures versatility in different environments. With a package quantity of 100, it's ideal for both professional and DIY projects. Trust in the AMP Power Double Lock series for all your power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-179862-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .256 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .255 in, 6.5 mm |
Package Quantity: | 100 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 6 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-179862-1 |
Replacement Part: | 2005252-1 |
SKU: | AMP5-179862-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |