Experience seamless connectivity with the AMPLIMITE 0.50 Series D-Sub Connector Assembly. Engineered for high performance, this connector boasts a plug gender with two rows and 30 gold-plated positions, ensuring reliable data transmission. With a 1A amperage rating and through-hole solder termination method, it guarantees secure and efficient connectivity. Its all-plastic shell type and standard profile make it durable and easy to integrate into your setup. Packaged in a convenient tray, it's perfect for various applications. Rest assured, this connector is RoHS compliant, meeting the latest environmental standards for a sustainable future. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series D-Sub Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5173280-1
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Number of Positions: 30
Profile: Standard
Packaging: Tray
Shell Type: All Plastic
SKU: AMP5173280-1
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
Contact Shape and Form: Rectangular
Contact Base Material: Copper Alloy
Contact Mating Area Plating Thickness: .2 µm
Housing Color: Black
Housing Material: Thermoplastic
Centerline (Pitch): .05 in / 1.27 mm
UL Flammability Rating: UL 94V-0
PCB Mounting Style: Through Hole - Solder
Mating Retention: Without
Connector Mounting Type: Board Mount
PCB Mount Alignment: Without
Mating Connector Lock: Without
PCB Mount Retention: With
Mounting Hole Diameter: 2.15 mm
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention Type: Mounting Hole
Mating Alignment: Without
Circuit Application: Signal
Row-to-Row Spacing: 2.54 mm / .1 in
Shielded: No
Connector System: Cable-to-Board
Connector and Contact Terminates To: Printed Circuit Board
Connector Type: Connector Assembly
Product Type: Connector
Termination Post Length: .122 in / 3.1 mm
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: