1761028-1
26 50SR R/A RCPT ASSY,LEAD FREE
Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle. Designed for reliable performance, this connector features a durable thermoplastic housing and UL 94V-0 certification for peace of mind. With 26 gold-plated contacts and a 1.27mm pitch, it ensures efficient signal transmission. The through-hole solder termination method offers secure attachment to your board, while the full metal shell provides robust protection. Meeting RoHS compliance standards, it is both eco-friendly and high performing, making it ideal for a wide range of applications. Upgrade your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1761028-1 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 26 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1761028-1 |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Bracket Material: | Zinc |
Post Plating Material: | Tin over Nickel |
Shell Plating Finish: | Bright |
Bracket Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin over Nickel |
Mating Connector Lock Type: | Latch |
Boardlock Material: | Copper Alloy |
Mounting Hole Diameter: | 2.77 mm |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Product Type: | Connector |
Connector Type: | Connector Assembly |
Connector System: | Cable-to-Board |
Sealable: | No |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |