787170-9
100 50SR R/A RCPT,RESESIGN
Elevate your board connectivity with our high-performance AMPLIMITE 0.50 Series D-Sub Connector. Designed for precision and durability, this receptacle features 100 contacts in a 2-row configuration, ensuring seamless data transmission. With UL E28476 and UL 94V-0 certifications, rest assured of its quality and safety standards. The housing material, crafted from thermoplastic, guarantees longevity in any environment. Each contact, made of phosphor bronze and plated with gold flash over palladium nickel, offers optimal conductivity. Solder termination and a 1.27mm pitch streamline installation, while the full metal shell provides robust protection. RoHS compliant and packaged in a convenient tube, this connector is a must-have for your industrial or electronic projects. Upgrade to the AMPLIMITE 0.50 Series and experience peak performance in connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787170-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP787170-9 |
Post Plating Material: | Tin-Lead over Nickel |
Shell Plating Material: | Nickel over Copper |
Post Size: | .034 in |
Shell Plating Finish: | Bright |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin-Lead over Nickel |
Mating Retention: | Without |
PCB Mounting Style: | Through Hole - Solder |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mount Alignment: | Without |
Mounting Hole Diameter: | .109 in |
Boardlock Material: | Copper Alloy |
Mating Alignment: | Without |
PCB Mount Retention: | With |
Montageausrichtung der Leiterplatte: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Product Type: | Connector |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |