5413515-2
JACK,DECOUPLER,RTANG,BNC PCB
Enhance signal transmission in your electronic devices with this BNC PCB Jack Connector. Designed for data and device applications, this commercial-grade connector features a single-port configuration with a bayonet interface for secure mating. Its durable zinc body, nickel plating, and gold center contact ensure reliable performance in diverse operating conditions. With a low profile and through-hole termination method, it's ideal for panel mounting on printed circuit boards. RoHS compliant and capable of withstanding temperatures ranging from -55 to 85°C, this connector is a versatile solution for high-frequency applications up to 1 GHz.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5413515-2 |
Detent: | With |
Gender: | Jack |
GPL: | 076 |
Sealable: | No |
Impedance: | 50 Ω |
Interface: | BNC |
Packaging: | Tube |
Mount Type: | Panel |
Mating Type: | Bayonet |
Product Code: | 4166 |
Body Material: | Zinc |
Product Grade: | Commercial |
GPL Description: | Data and Devices |
Connector System: | Cable to Board, Cable to Panel |
Port Configuration: | Single Port |
Termination Method: | Through Hole |
Dielectric Material: | Polymethylpentene |
Number of Positions: | 1 |
Operating Frequency: | 1 GHz |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Body Plating Material: | Nickel |
Center Contact Material: | Phosphor Bronze |
Contact Captivation Method: | Mechanical |
Number of Coaxial Contacts: | 1 |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Center Contact Plating Material: | Gold |
Connector and Contact Terminate To: | Printed Circuit Board |
Contact Plating: | Gold |
RF Connector Type: | BNC |
Series: | OEG Miniature Relay PCF |
Panel Mount Type: | Lockwasher and Nut |
Tail Length: | .135 in, 3.43 mm |
PCB Retention: | With |
Contact Material: | Phosphor Bronze |
Mounting Post Length: | .158 in, 4.01 mm |
Height Above PC Board: | 13.18 mm, .519 in |
Center Contact Plating Thickness: | 30 µin |
Clip Style: | Standard |
Capacitance: | 9400 pF |
Rated Voltage: | 1500 VDC |
Profile: | Low |
Part Aliases: | 5413515-2 |
SKU: | AMP5413515-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |