5415025-2
JACK, RTANG, PCB, 50 OHM, BNC
Discover the essential JACK, RTANG, PCB, BNC connector for seamless RF signal transmission. With a 50 ohm impedance and operating frequency of 4 GHz, it ensures optimal performance in high-speed applications. The right-angle body orientation and BNC interface offer easy and secure connections, while the gold-plated contacts guarantee reliable conductivity. Crafted from durable zinc with phosphor bronze contacts, it withstands harsh environments with an operating temperature range of -55 to 85°C. Featuring a single port configuration and panel mount design, it's ideal for various PCB applications. Complete with hardware for convenient installation, this connector is a valuable asset in your connectivity solutions. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5415025-2 |
Series: | OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Crimp, Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .17 in, 4.34 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | Without |
PCB Retention Type: | Hold-Down Post |
Panel Mount Type: | Lockwasher and Nut |
Additional Features: | Hardware Included |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .171 in, 4.34 mm |
Body Insulation: | Without |
Body Plating Material: | Tin |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | PTFE |
Height Above PC Board: | 10.97 mm, .432 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5415025-2 |
SKU: | AMP5415025-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |