5536504-2
2MM FB,ASY,048,SIG,HDR,EN,6.50
Introducing the Z-PACK Future Bus+ series, a cutting-edge solution for high-speed signal transmission in board-to-board connectivity. With a straight, through-hole board mount design and 24 gold-plated pin contacts, this connector ensures reliable performance in demanding environments. Featuring a 2mm pitch and 48Ω impedance, it is ideal for data and device applications. The LCP housing material, UL 94V-0 rated for flammability, offers durability and safety. With a compact 16mm width, 17mm height, and 4.25mm termination post tail length, it provides efficient PCB connectivity. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for various industrial settings. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental and export regulations. Elevate your connectivity with this advanced PCB connector, designed for performance and reliability in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536504-2 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 16 ;16 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 48 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Mating Entry Location: | Top |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 17 mm, .669 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 48 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .167 in, 4.25 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536504-2 |
SKU: | AMP5536504-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |