Introducing the Z-PACK Future Bus+ Board Mount Connector, a high-performance solution for signal transmission in electronic assemblies. With a housing made of LCP (Liquid Crystal Polymer) in a natural color, this connector features four rows of pins with a 2mm pitch, offering 192 signal positions for seamless PCB-to-PCB connections. The through-hole solder termination method ensures secure and reliable attachment, meeting UL 94V-0 flammability standards for enhanced safety. Operating at temperatures ranging from -67 to 257°F, this connector is suitable for a wide range of applications. Gold plating on the contact mating area provides optimal conductivity, while phosphor bronze contacts support a contact amperage of 5A at 30V AC, with an impedance of 192Ω. With a mating alignment type of polarization, connectors can be easily aligned for efficient installations. Whether for data transmission or device connectivity, the Z-PACK Future Bus+ is a versatile choice for demanding electronic environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 536545-2
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 192 Ω
Package Quantity: 6
Contact Amperage: 5 A
Number of Positions: 192
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 4 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 17 mm, .669 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1832
Number of Signal Positions: 192
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Vertical
Connector Width: 16 mm, .622 in
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin
Contact Mating Area Length: .196 in, .226 in, 5.75 mm, 5 mm
Mating / Unmating Configuration: Make First / Break Last, Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 536545-2
SKU: AMP536545-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: