The FB-5R,ASY,060,SIG,HDR,SL,4.25 Connector is a vital component in the Z-PACK Future Bus+ series, designed for high-performance signal transmission. With a straight body orientation and 2mm pitch, it features 60 signal positions in a matrix layout, ideal for board-to-board connectivity. With a contact rating of 3A and gold plating for optimal conductivity, it ensures reliable signal integrity. Constructed with LCP housing material and meeting UL 94V-0 flammability standards, it guarantees durability and safety in operation. This PCB mount header, with through-hole solder termination, offers easy installation and secure board attachment. Suitable for a wide range of applications, from data and devices to telecommunications, it provides efficient signal transmission in demanding environments. RoHS compliant and operating in temperatures ranging from -67 to 257°F, it meets stringent industry standards for environmental and performance reliability. With a tube packaging format and a package quantity of 24, it offers convenience and value for electronic assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223000-2
Series: Z-PACK Future Bus+
Amperage: 3 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Overall Width: 18 ;18 mm
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 60 Ω
Package Quantity: 24
Contact Amperage: 3 A
Number of Positions: 60
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .05 µm, 1.969 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .05 in, 2.4 mm
Connector Height: 17 mm, .668 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3964
Number of Signal Positions: 60
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Connector Width: 18 mm, .709 in
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Contact Mating Area Length: .256 in, 6.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5223000-2
SKU: AMP5223000-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: