Enhance your signal connectivity with our Z-PACK Future Bus+ board-to-board connectors. Featuring a high-performance design, these connectors are ideal for demanding applications, offering a reliable connection for data and devices. With a housing made of LCP (Liquid Crystal Polymer) in a natural color and UL 94V-0 flammability standard, they ensure safety and durability. The through-hole press-fit termination method and phosphor bronze contacts with gold plating guarantee efficient signal transfer with low impedance of 96 Ω. With 96 pin contacts arranged in a 4-row matrix layout, these connectors provide ample connectivity options for your PCB assembly. Operating in a wide temperature range of -67 to 257 °F, they are suitable for use in various environments. The shrouded header type and vertical orientation offer easy installation on the board, while the 30 µin gold plating on the contact mating area ensures long-term reliability. With a contact amperage of 5A and voltage rating of 30V AC, these connectors are designed to meet your high-current signal transmission needs. Whether for industrial, telecommunications, or automotive applications, our Z-PACK Future Bus+ connectors deliver outstanding performance and quality, making them a preferred choice for engineers and manufacturers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 536504-3
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 96 Ω
Package Quantity: 12
Contact Amperage: 5 A
Number of Positions: 96
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 4 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 17 mm, .669 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1832
Number of Signal Positions: 96
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Vertical
Connector Width: 16 mm, .622 in
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .167 in, 4.25 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 600 µin
Contact Mating Area Length: .256 in, 6.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-42936-9583;536504-3
Replacement Part: 5536504-3
SKU: AMP536504-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: