5223650-2
2MM FB,4RV,REC,ASY,048,PF,4.25
Introducing the Z-PACK Future Bus+ series, a cutting-edge solution for high-speed power and signal transmission in electronic systems. With a straight orientation and board mount design, these connectors feature four rows of 48 gold-plated phosphor bronze sockets, ensuring reliable connectivity in demanding applications. The LCP housing, meeting UL 94V-0 flammability standards, provides robust protection, while the press-fit termination method guarantees secure attachment to the PCB. Operating at temperatures ranging from -67 to 257 °F, and with a voltage rating of 30 V AC and impedance of 48 Ω, these connectors are designed to perform under harsh conditions. Suitable for vertical board-to-board configurations, the Z-PACK Future Bus+ series offers exceptional performance and durability in diverse electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223650-2 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 48 Ω |
Package Quantity: | 21 |
Contact Amperage: | 3 A |
Number of Positions: | 48 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 14.3 mm, .562 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D021 |
Number of Signal Positions: | 48 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Connector Contact Load Condition: | Fully Loaded |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | .06 µm, 2.362 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223650-2 |
SKU: | AMP5223650-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |