536504-2
2MM FB,ASY,048,SIG,HDR,EN,6.50
Introducing the Z-PACK Future Bus+ Board Mount Connector, an essential component for high-speed signal transmission in electronic assemblies. Engineered for precision and reliability, this connector features a straight body orientation with through-hole press-fit termination, ensuring secure and efficient PCB mounting. With a 2mm pitch and 48 positions arranged in a matrix layout, it facilitates seamless board-to-board connections in vertical configurations. The housing, made of UL 94V-0 rated LCP, guarantees robust performance even in demanding environments. Gold-plated phosphor bronze contacts ensure optimal signal integrity, while a 30µin mating area plating thickness offers enhanced durability. With an operating temperature range of -67 to 257°F and RoHS compliance, this connector is suitable for a wide range of applications. From data transmission to device connectivity, trust in the Z-PACK Future Bus+ for seamless and reliable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 536504-2 |
Series: | Z-PACK Future Bus+ |
Amperage: | 5 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 16 ;16 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 48 Ω |
Package Quantity: | 24 |
Contact Amperage: | 5 A |
Number of Positions: | 48 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | 17 mm, .669 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 48 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | Without |
Application Assembly Feature: | None |
Termination Post Tail Length: | .167 in, 4.25 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 600 µin |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42936-9582;536504-2 |
Replacement Part: | 5536504-2 |
SKU: | AMP536504-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |