Enhance your connectivity with the Z-PACK Future Bus+ Board Mount Connector, designed for seamless integration in power and signal applications. This high-performance connector boasts a 5-row configuration, featuring 120 gold-plated pin contacts with a pitch of 2 mm for efficient data transfer. With a rugged LCP housing in a natural color, it offers durability and reliability in diverse operating environments. UL 94V-0 rated for flame resistance, it ensures safety in all applications. The through-hole press-fit termination method guarantees secure and stable connections, while the right-angle mount orientation and polarization mating alignment facilitate easy installation. Meeting RoHS compliance standards, this connector is not just efficient but also environmentally friendly. Elevate your PCB connectivity with the Z-PACK Future Bus+ Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5223524-4
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 120 Ω
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 120
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 5 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.921 µin, .5 µm
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.3 mm, .5 in
Connector Height: 13.5 mm, .531 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2370
Number of Signal Positions: 120
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V AC
Board to Board Configuration: Right Angle
Contact Mating Area Plating Finish: Matte
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Solder Feature: Board Standoff
Termination Post Tail Length: .132 in, 3.35 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1.969 µin, .5 µm
Contact Mating Area Length: .226 in, 5.75 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5223524-4
SKU: AMP5223524-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: