5558503-1
MJ ASSY,4P,8 POS,CAT 5E,PCB GND
Enhance your connectivity with our MJ ASSY, a reliable 8-position, CAT 5E RJ45 modular jack assembly designed for seamless PCB integration. Featuring high-temperature nylon housing in sleek black, this assembly ensures durability and performance. With UL 94V-0 standards met, you can trust in its quality and safety. The phosphor bronze contacts guarantee efficient signal transmission, while the copper zinc alloy shield with tin plating provides excellent protection against interference. Whether for data or devices, this assembly, with its right angle mount orientation and ganged port configuration, offers versatility in various applications. RoHS compliant and operating within a wide temperature range, it's a dependable choice for your networking needs. With a package quantity of 20, it's perfect for projects big or small. Let our MJ ASSY elevate your connectivity solutions with its superior design and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5558503-1 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A, .2 A |
Housing Material: | High Temperature Nylon |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5e |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 20 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 3 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 4 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.64 mm, .537 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5558503-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |