415205-1

JACK,DECOUPLER,RTANG,BNC PCB

Introducing the JACK, DECOUPLER, RTANG, BNC PCB connector from our OEG Miniature Relay PCF series. This right-angle panel mount connector features a BNC interface with a bayonet mating type, ideal for high-frequency applications up to 1 GHz. Constructed with a zinc body and nickel plating, it ensures durability and reliable performance in demanding environments. With a low profile and single-port configuration, it offers efficient connectivity in space-restricted setups. The connector is designed for through-hole termination on printed circuit boards, with a hold-down post for secure PCB retention. Its gold-plated center contact and mechanical captivation method guarantee excellent signal transmission. RoHS compliant and rated for 1500 VDC, this commercial-grade connector is suitable for a wide range of RF applications. Packaged in a tube for convenience, it operates flawlessly in temperatures ranging from -55 to 85°C (-67 to 185°F). Upgrade your RF coaxial connections with this high-quality and versatile BNC PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 415205-1
Series: OEG Miniature Relay PCF
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 50 Ω
Operating Frequency: 1 GHz
Body Material: Zinc
Body Shape: Circular
Capacitance: 9400 pF
Number of Positions: 1
Mount Orientation: Right Angle
Interface: BNC
GPL: 076
Profile: Low
Port Configuration: Single Port
Tail Length: .135 in, 3.43 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
PCB Retention: With
PCB Retention Type: Compliant Pin, Hold-Down Post
Panel Mount Type: Lockwasher and Nut
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4166
Clip Style: Standard
Number of Coaxial Contacts: 1
Mounting Post Length: .118 in, 3 mm
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Center Contact Plating Thickness: 889 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 13.18 mm, .519 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Rated Voltage: 1500 VDC
Part Aliases: 415205-1
SKU: AMP415205-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: