Introducing the OEG Miniature Relay PCF, a high-performance RJ45 connector designed for Cat 5 LAN applications. With a compact profile and durable PBT Polyester housing in sleek black, this connector ensures reliable signal transmission in any environment. Featuring a right-angle mount orientation with through-hole press-fit termination, it offers easy installation on PCBs or panels. The shielded design, with shield material and plating meeting stringent standards, guarantees optimal data integrity. With eight loaded positions and multiple port configurations, it's perfect for stacked setups. Gold-plated contacts, rated for 1.5A, ensure excellent conductivity, while the UL 94V-0 flammability standard compliance offers peace of mind. Suitable for a wide operating temperature range, from -40 to 85°C (-40 to 185°F), this connector is ideal for industrial and commercial applications. Trust in its quality craftsmanship for seamless connectivity in your data and device systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1888654-4
Series: OEG Miniature Relay PCF
Amperage: 1.5 A
Housing Material: PBT Polyester
Mount Type: Board Mount, Panel
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Keying: No
Package Quantity: 10
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Grounding Tab Plating Material: Tin over Copper
Latch Orientation: Standard - Latch Down
GPL: A92
Profile: Offset - Overhangs PCB
Shield Material: Copper Alloy
Shield Plating Material: Tin over Nickel
Connector Contact Density: Standard
Multiple Port Configuration: Stacked
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 11
Port Configuration: Multiple Ports
Port Matrix Configuration: 2 x 8
Status Indicator: None
Tail Length: .163 in, 4.14 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .129 in, 3.27 mm
Ground Component Type: Grounding Clips
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 2287
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP1888654-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: