5406566-1
MJ ASSY,2PORT,8POS,SHLD
Introducing the MJ ASSY, a versatile 8-port shielded connector designed for high-performance networking applications. With a compact and durable design, this RJ45 interface ensures reliable signal transmission in Cat 5 LAN networks. Featuring gold-plated contact mating areas and UL 94V-0 housing material, it meets stringent quality and safety standards. The right-angle mount orientation and through-hole solder termination method offer easy installation on PCBs and panels. Suitable for a wide range of industrial environments, this connector operates flawlessly in temperatures ranging from -40 to 85 °C. The ganged port configuration with 1 x 2 matrix layout allows for efficient data transfer, while the shielded construction minimizes interference. Perfect for data and device connections, this RJ Type Jack offers exceptional performance and compliance with RoHS regulations. Elevate your connectivity solutions with the MJ ASSY connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5406566-1 |
Color: | Black |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A, .2 A |
Housing Material: | Nylon |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 225 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 9 |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 2 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Box, Box and Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.64 mm, .537 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 0965 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | PER-5406566-1,CA5823-000 |
SKU: | AMP5406566-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |