5415633-1

RTANG BNC PCB JACK - 75 OHM

Experience seamless RF connectivity with our RTANG BNC PCB JACK, designed for optimal performance in high-frequency applications. This 75 ohm panel-mounted jack, part of the OEG Miniature Relay PCF series, features a right-angle mount orientation and through-hole termination method for secure installation. With an operating frequency of up to 4 GHz, it ensures reliable signal transmission. Crafted from durable polyester and PBT, the black housing houses a single port with a bayonet mating type, making it easy to connect. The connector, with a gold-plated center contact and nickel-plated body, guarantees efficient conductivity. It comes with hardware for easy assembly and is RoHS compliant, meeting environmental standards. Perfect for cable-to-board connections, this BNC jack is a must-have for your RF coaxial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5415633-1
Series: OEG Miniature Relay PCF
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: Polyester, PBT
Number of Positions: 1
Housing Color: Black
Mount Orientation: Right Angle
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .162 in, 4.11 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: With
PCB Retention Type: Hold-Down Post
Panel Mount Type: Lockwasher and Nut
Additional Features: Hardware Included
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Mounting Post Length: .137 in, 3.48 mm
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 15.88 mm, .625 in
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Economy
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: 5415633-1
SKU: AMP5415633-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: