This ASSY, SHLD, 1X8, MJ, WAVE PNL from our OEG Miniature Relay PCF series is designed for Cat 5 LAN applications. With a durable PCT Polyester housing in sleek black, it offers reliable performance in a compact form. Featuring 8 positions, it ensures seamless connectivity, while the RJ45 interface allows for easy plug-in. Its shielded design, with Copper Zinc Alloy shield material and Nickel plating, guarantees signal integrity. Suitable for signal circuit applications, this connector operates in a wide temperature range of -40 to 60°C. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for data and device connectivity, this connector is essential for modern networking setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6339169-5
Series: OEG Miniature Relay PCF
Amperage: 1 A
Housing Material: PCT Polyester
Mount Type: Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Keying: No
Package Quantity: 10
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: A92
PCB Ground Tab Location: .18 in, 4.57 mm
Profile: Standard
Shield Material: Copper Zinc Alloy
Shield Plating Material: Nickel
Connector Contact Density: Standard
Multiple Port Configuration: Ganged
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of Panel Ground Tabs: 27
Number of PCB Ground Tabs: 3
Port Configuration: Multiple Ports
Port Matrix Configuration: 1 x 8
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Box and Tray, Tray
Operating Temperature Range: -40 - 140 °F, -40 - 60 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: 13.71 mm, .54 in
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: E916
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP6339169-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: