Introducing a high-performance BNC right angle jack connector for PCB applications, featuring a single port configuration and a 75 Ω impedance suitable for 4 GHz operating frequencies. With a durable VALOX body in white, this jack offers reliable signal transmission in a wide temperature range from -55 to 85 °C (-67 to 185 °F). Designed for easy installation, it includes a lockwasher and nut for secure panel mounting. The connector is wave solder capable up to 265°C and ensures optimal contact with a gold-plated beryllium copper center. With a compact size and excellent electrical properties, it is ideal for demanding RF coaxial applications in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 413194-1
Series: OEG Miniature Relay PCF
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: VALOX
Number of Positions: 1
Housing Color: White
Mount Orientation: Right Angle
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .162 in, 4.11 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: With
Panel Mount Type: Lockwasher and Nut
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Mounting Post Length: .137 in, 3.48 mm
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Center Contact Plating Thickness: 30 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 13.18 mm, .519 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: 27-00210-00;413194-1
Replacement Part: 5413194-1
SKU: AMP413194-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: