2170136-1

MODULAR JACK, RJ45, SHIELD, SMT,

Discover our high-performance MODULAR JACK, designed for seamless connectivity in your electronic applications. With a sleek RJ45 interface and a durable shield, this Surface Mount termination method ensures secure and efficient connections. Crafted with High Temperature Nylon housing in a sleek black finish, it provides reliable performance in any environment. Meeting Cat 3 lan_category standards, and with Gold contact plating, it guarantees optimal signal transmission. Featuring a standard profile and right angle mount orientation, it offers versatility in installation. With 110 units in a convenient Tape and Reel packaging, it's perfect for large-scale projects. RoHS compliant and operating in a wide temperature range from -40 to 85°C, this modular jack is a dependable choice for data and device applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170136-1
Series: OEG Miniature Relay PCF
Amperage: 1 A
Housing Material: High Temperature Nylon
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 3
Keying: No
Package Quantity: 110
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: 073
Profile: Standard
Shield Material: Brass
Shield Plating Material: Nickel
Connector Contact Density: Standard
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 4
Port Configuration: Single Port
Port Matrix Configuration: 1 x 1
Status Indicator: None
Tail Length: .094 in, 2.4 mm
Packaging: Tape and Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): 1.6 mm
Connector Height: 13 mm, .512 in
Grounding Options: PCB Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 7290
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP2170136-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: