This ASSY,SHLD,1X4,MJ,WAVE PNL in Black is a key component in the OEG Miniature Relay PCF series, meeting UL 94V-0 standards for safety. With a 1A amperage capacity and PCT Polyester housing, it ensures reliable performance. Featuring Through Hole - Solder termination method, it's designed for secure panel mounting in RJ45 interfaces. Built for Cat 5 LAN applications, it offers compatibility with RJ45 connectors and a standard pitch of 1.02mm (.04 in). The shielded design, with Copper Alloy shield material and Tin over Nickel plating, guarantees signal integrity. With a ganged configuration and 1 x 4 port matrix, it allows for multiple connections. Suitable for a wide range of signal circuit applications, this connector operates in temperatures ranging from -40 to 60°C (-40 to 140°F) and complies with RoHS regulations, making it an environmentally friendly choice. Indispensable for data and device connectivity, it's a versatile and high-quality connector component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6339167-2
Color: Black
Series: OEG Miniature Relay PCF
Amperage: 1 A
Housing Material: PCT Polyester
Mount Type: Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Compatible RJ Type: RJ45
Keying: No
Package Quantity: 20
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: A92
PCB Ground Tab Location: .18 in, 4.57 mm
Profile: Standard
Shield Material: Copper Alloy
Shield Plating Material: Tin over Nickel
Connector Contact Density: Standard
Multiple Port Configuration: Ganged
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of Panel Ground Tabs: 15
Number of PCB Ground Tabs: 5
Port Configuration: Multiple Ports
Port Matrix Configuration: 1 x 4
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Box and Tray, Tray
Operating Temperature Range: -40 - 140 °F, -40 - 60 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: 13.71 mm, .54 in
Shield Panel Ground Type: Wave panel grounds.
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: E916
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP6339167-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: