5749070-9
100 50SR VERT RCPT ASSY
Introducing the AMPLIMITE 0.50 Series D-Sub Receptacle, a high-performance connectivity solution for your electronic devices. This durable receptacle, meeting UL 94V-0 standards for fire safety, features 100 contacts in a four-row configuration, ensuring seamless communication. With a housing crafted from thermoplastic and contacts made of phosphor bronze with gold plating, it offers optimal conductivity and longevity. Designed for board mounting with through-hole solder termination, it guarantees secure attachment. The 1.27mm pitch and standard profile make it compatible with various systems, while its full metal shell provides robust protection. RoHS compliant and packaged in a convenient tube, this connector is ideal for industrial and commercial applications, delivering reliability and performance. Upgrade your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749070-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5749070-9 |
Post Plating Material: | Tin |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
Shell Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
PCB Mount Alignment: | Without |
Connector Mounting Type: | Board Mount |
Mating Retention: | With |
PCB Mounting Style: | Through Hole - Solder |
Mating Connector Lock Type: | Screwlocks |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mount Retention Type: | Mounting Hole |
Mating Alignment: | Without |
PCB Mount Retention: | With |
Montageausrichtung der Leiterplatte: | Without |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Connector Type: | Connector Assembly |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | Yes |
Grounding Indents: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | Without |
Grounded: | No |
Sealable: | No |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |