Enhance your PCB connectivity with our AMPMODU MTE series housing, a reliable solution for industrial applications. This black thermoplastic receptacle, with CSA LR7189 certification, offers 18 contact positions on a single row, accommodating 26-22 AWG wire sizes. Its durable construction, featuring phosphor bronze contacts with tin plating, ensures optimal performance in a wide temperature range from -65 to 105°C. The insulation displacement crimp termination method guarantees secure and efficient wire attachment. With a voltage rating of 267V and a dielectric withstand voltage of 600V, this connector meets stringent safety standards. Each package includes 12 units, packaged in a convenient tube for easy handling. Whether for new installations or replacements, this connector is designed to meet your connectivity needs with precision and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-103734-7
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12
Lock Type: Latch
Number of Positions: 18
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .098 in, .25 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 6-103734-7
SKU: AMP6-103734-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: