Enhance your industrial applications with the Buchanan 3 Series Terminal Block, designed for efficient power distribution. This black thermoplastic block boasts a sturdy construction and is UL 94V-0 compliant for added safety. With a current rating of 10 A and voltage capacity of 300 V, it ensures reliable performance. Featuring solderless wire wrap termination and a 1-row configuration with 8 positions, it offers easy connectivity. The compact .25-inch pitch and vertical mount angle make it versatile for various setups. Wave solder capable and RoHS compliant, it meets industry standards for environmentally friendly practices. With its copper alloy terminals and steel screws with nickel plating, it guarantees durability and conductivity. Ideal for wire sizes ranging from 30 to 16 AWG, this terminal block is a must-have component for your electronic projects. Packaged with 150 units, it's convenient for bulk installations in PCB assemblies. Elevate your assembly process with the efficiency and quality of the Buchanan 3 Series Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1546119-3
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .25 in, 6.36 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 150
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 2.57 in, 64.7 mm
Screw Plating: Nickel
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1546119-3
SKU: AMP7-1546119-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: