Enhance your industrial connectivity with our Buchanan 3 Series Barrier Terminal Block. Designed for optimal performance, this black thermoplastic terminal block features a single row layout with a solderless wire wrap termination method, ensuring easy and secure wire connections. With a high amperage rating of 10A and a voltage capacity of 300V, it guarantees reliable power transmission. The 6.35mm pitch and M3 screw size offer convenient installation, while the UL 94V-0 material flammability standard ensures safety. Perfect for printed circuit board connections, it accommodates wire sizes ranging from 30 to 16 AWG, catering to various industrial applications. The bright tin-plated copper alloy terminals and steel screws with zinc plating not only provide excellent conductivity but also enhance durability. RoHS compliant, this terminal block aligns with environmental standards, making it a sustainable choice for your projects. With 300 pieces in a package, it offers great value and convenience. Upgrade your connectivity solutions with this high-quality barrier terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1546119-9
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 300
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 1.3 in, 33.02 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1546119-9;3WWV-05-008
SKU: AMP6-1546119-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: