Enhance your industrial connectivity with our Buchanan 3 Series Barrier Terminal Block. Designed for reliable performance, this black thermoplastic housing features a solderless wire wrap termination method for easy installation. With a 10A amperage rating and 300V voltage capacity, it ensures efficient power transmission. The 13 positions, along with a pitch of 6.35mm, offer ample connectivity options. Its UL 94V-0 flammability standard compliance guarantees safety, while the copper alloy terminals with bright tin plating ensure durability. Perfect for end mounting with included ears, this terminal block is essential for your industrial applications. Rest assured, it's RoHS compliant, meeting environmental standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1546119-6
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 100
Number of Levels: 1
Number of Positions: 13
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 3.8 in, 96.52 mm
Screw Plating: Nickel
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1546119-6;3WWV-13-006
SKU: AMP7-1546119-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: