Introducing the Buchanan 3 Series Barrier Terminal Block, designed for industrial applications with a black thermoplastic housing and UL 94V-0 flammability standard compliance. This right-angle mount connector features a single row with 11 positions, suitable for printed circuit board termination. With a 10A, 300V rating, it accommodates wire sizes ranging from 30 to 16 AWG. The copper alloy terminals with bright tin plating ensure reliable connectivity, while the steel screws with zinc plating offer secure installation. Measuring 71.63mm in length, this terminal block is a versatile solution for power distribution and signal connections, meeting RoHS compliance for environmental responsibility. Each package includes one connector for convenient installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546119-6
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 2.8 in, 71.63 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546119-6;3PCR-11-006
SKU: AMP1-1546119-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: