1546284-1

3WWV-03-006=3WWV W/COMBO SCREW

Easily connect and secure wires with our Buchanan 3 Series Barrier Terminal Block in sleek black. Featuring a single row design with three positions, it offers reliable 10A and 300V power distribution. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, it ensures safety and longevity. The solderless wire wrap termination method and 6.35mm pitch make installation a breeze. Its industrial-grade construction includes copper alloy terminals with bright tin plating, housed in a 32.76mm vertical mountable assembly. With 300 package quantity, it's ideal for various printed circuit board applications, accommodating 30-16 AWG wire sizes. The included steel screws with nickel plating and wire clamp combo head provide secure connections, while the tri-barrier strip style and open bottom design with standoffs enhance versatility. RoHS compliant for environmentally conscious operations. Upgrade your connectivity solutions with this high-quality barrier terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546284-1
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 300
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 1.32 in, 32.76 mm
Screw Plating: Nickel
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546284-1;3WWV-03-006
SKU: AMP1546284-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: