Introducing the Buchanan 3 Series Barrier Terminal Block, a reliable and durable solution for your industrial connectivity needs. With a compact design and 24 positions for wire connections, this black thermoplastic terminal block is ideal for vertical mounting on printed circuit boards. It features a high amperage rating of 10A and a voltage capacity of 300V, meeting UL 94V-0 flammability standards for safety. The terminal contacts, made of copper alloy with bright tin plating, ensure secure and efficient wire termination, accommodating wire sizes ranging from 30 to 16 AWG. The included 70-piece package quantity offers convenience for bulk installations. With a tri-barrier strip style and open bottom design with standoffs, this terminal block provides excellent wire management and stability. Its screw clamp combo head with M3 steel screws plated with zinc guarantees reliable connections. RoHS compliant and designed for industrial use, the Buchanan 3 Series Barrier Terminal Block is a dependable choice for your connectivity applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1546119-1
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: M3
Package Quantity: 70
Number of Levels: 1
Number of Positions: 24
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: 30 - 16 AWG
Screw Material: Steel
Length: 153.67 mm, 6.05 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1546119-1;3PCV-24-006
SKU: AMP4-1546119-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: