Enhance your industrial connectivity with the Buchanan 3 Series Barrier Terminal Block. Featuring a sleek black thermoplastic housing, this right-angle mount connector is UL 94V-0 compliant for safety assurance. With a 10A amperage rating and 300V voltage capacity, it's suitable for a wide range of applications. The printed circuit termination method and tri-barrier strip style ensure secure and efficient wire connections. Its compact design, measuring 1.8 inches in length, accommodates 30-16 AWG wire sizes. Crafted with copper alloy terminals plated with bright tin, this terminal block guarantees reliable performance. Perfect for circuit board integration, it offers seven positions in a single row, making it a versatile choice for your connectivity needs. RoHS compliant and packaged for convenience, the Buchanan 3 Series Terminal Block is a must-have component for industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546119-0
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Number of Levels: 1
Number of Positions: 7
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 1.8 in, 45.7 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546119-0;3PCR-07-006
SKU: AMP1-1546119-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: