Enhance your industrial connectivity with the Buchanan 3 Series Barrier Terminal Block. Featuring a sleek black thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures reliable performance. With a right-angle mount angle, it offers convenient installation on printed circuit boards. The 1.05-inch length and 6.35mm pitch accommodate 4 positions, accepting wire sizes ranging from 30 to 16 AWG. Each of the 400 units in this package is equipped with a steel screw with a bright zinc plating finish for secure connections. The terminal block's copper alloy terminals with bright tin plating guarantee durability and efficient conductivity. RoHS compliant, this terminal block is a dependable choice for various industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546119-8
Color: Black
Series: Buchanan 3 Series
Amperage: 10 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .25 in, 6.35 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: M3
Package Quantity: 400
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E456
Wire Size: .05 - 1.4 mm², 30 - 16 AWG
Screw Material: Steel
Length: 1.05 in, 26.6 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546119-8;3PCR-04-006
SKU: AMP1546119-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: