6-5175710-5
UNIDENTIFIED
Introducing our AMPLIMITE 0.50 Series D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features 20 gold-plated contacts in a compact plug configuration, suitable for through-hole soldering. With a current rating of 1A, it ensures reliable power delivery in a variety of applications. The all-plastic shell construction and standard profile offer durability and ease of installation, while the four-row design allows for efficient cable management. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Upgrade your connectivity setup with the AMPLIMITE 0.50 Series D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-5175710-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Plug |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Number of Positions: | 20 |
Profile: | Standard |
Shell Type: | All Plastic |
SKU: | AMP6-5175710-5 |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Alignment: | Without |
Mating Retention: | Without |
PCB Mount Retention Type: | Retention Solder Tails |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector System: | Cable-to-Board |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Product Type: | Connector |
Termination Post Length: | .122 in / 3.1 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |