Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector Kit. Featuring 80 gold-plated contacts in a black thermoplastic housing, this high-performance connector ensures reliable signal transmission. With UL 94V-0 standards compliance and a robust steel shell, it guarantees durability in demanding environments. The IDC termination method makes installation a breeze, accommodating 30-28 AWG wires. Suitable for cable-to-cable connections, this kit is ideal for data and device applications. Upgrade your setup with this essential connector for seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 749621-8
Color: Black
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 80
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .05 in, 1.27 mm
Contact Type: Pin
Shell Plating: Tin over Copper
Terminal Type: IDC
Mount Angle: None
Package Quantity: 9
Cover Material: Thermoplastic
Cable Type: Round Jacketed Cable
Number of Positions: 80
Housing Color: Black
GPL: 022
Shell Material: Steel
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Solid Wire Size: .05 - .1 mm², 30 - 28 AWG
PCB Retention Type: None
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4620
Preloaded: Yes
Wire Size: .05 - .09 mm², 30 - 28 AWG
Detent: With
Connector System: Cable-to-Cable
Connector Product Type: Connector
Mating Connector Lock: Without
Plug Shell Material: Steel
Plug Shell Plating: Tin-Nickel Alloy
Ribbon Cable Centerline Spacing: .025 in
Max Insulation Diameter: .91 mm
Rails: Without
Termination Cover: Without
Termination Cover Method: Unassembled
Termination Cover Type: Standard
Cover Flammability Standard: UL 94V-0
Accepts Wire Insulation Diameter: .029 - .036 in, .74 mm
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 749621-8
Replacement Part: 5749621-8
SKU: AMP749621-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: