365057-2
2P TAB HSG GRY
Enhance your automotive connector system with our Timer Connector Housing, designed for female terminals. With a single row configuration and a pitch of 6.2mm, it ensures a secure and efficient connection. Crafted from UL 94V-2 rated Polyamide, this housing guarantees durability and safety. Measuring .795 inches in length and 1.232 inches in height, it offers a compact yet functional solution. Featuring a primary locking feature on the terminal, it ensures a reliable connection. Serviceable and RoHS compliant, it meets essential industry standards. Elevate your circuit applications with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 365057-2 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .244 in, 6.2 mm |
Row Spacing: | .134 in, 3.4 mm |
Polarization: | No |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .795 in |
Height: | 1.232 in, 31.3 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Gray |
Serviceable: | Yes |
Connector Code : | 2 |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 365057-2 |
SKU: | AMP365057-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |