282684-1
SPLASH PR.ASSY W.SEC.LOCK2W TY
Introducing the Splash Proof Assembly with Secondary Locking, designed for the secure connection of male terminals in automotive applications. Featuring a single row configuration with a 5mm pitch, this housing ensures reliable performance even in harsh environments with its IP54K rating. Crafted from durable polyamide, it offers protection against moisture and dust ingress, while its integrated polarization and sealable design guarantee proper mating. With a 24V DC voltage rating and operating temperature range of -30°C to 125°C, it is suitable for signal circuit applications. Measuring .925 inches in length, 1.476 inches in height, and .921 inches in width, this white housing with a 180° cable exit angle is serviceable and easy to install. RoHS compliant and suitable for lead-free solder processes, it is a dependable choice for wire-to-board or wire-to-device connections in automotive environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282684-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
IP Rating: | IP54K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .925 in |
Cable Exit Angle: | 180° |
Height: | 1.476 in, 37.5 mm |
Width: | 23.4 mm, .921 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | White |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 282684-1 |
SKU: | AMP282684-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |