Introducing the AMPLIMITE HD-20 series, a high-performance solution for your connectivity needs. This robust receptacle connector boasts UL E28476 and UL 94V-0 certifications, guaranteeing top-notch safety and quality. With a current rating of 6 A, it offers reliable power transmission in demanding applications. Featuring 50 contacts in a 3-row configuration, it ensures seamless signal transmission. The housing, crafted from durable thermoplastic, provides excellent protection in rugged environments. Its gold-plated phosphor bronze contacts offer superior conductivity, while the 2.77 mm pitch allows for easy PCB mounting. With a high-profile design and full metal shell, it ensures secure connections in industrial settings. RoHS compliant and packaged in a convenient tube, this connector is an ideal choice for your connectivity projects. Upgrade to the AMPLIMITE HD-20 series and experience uncompromising performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 745191-1
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 3
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold, Gold Flash over Palladium Nickel
Pitch: 2.77 mm
Number of Positions: 50
Profile: High
Packaging: Tube
Shell Type: Full Metal Shell
Standards Met: UL E28476 ;UL 94V-0
SKU: AMP745191-1
Shell Plating Material: Tin
Shell Material: Steel
Plastic: No
Post Size: .64 mm / .025 in
Insert Material: Thermoplastic
Preloaded: Yes
PCB Mount Orientation: Vertical
Contact Base Material: Phosphor Bronze
Contact Mating Area Plating Thickness: 30 µin
Contact Shape and Form: Square
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .062 - .093 in / 1.57 - 2.36 mm
Housing Material: Thermoplastic
Centerline (Pitch): .109 in / 2.77 mm
Housing Color: Black
Insert Flammability Rating: UL 94V-0
UL Flammability Rating: UL 94V-0
Approved Standards: UL E28476
Connector Mounting Type: Board Mount
Mating Connector Lock: Without
Mounting Hole Diameter: .12 in / 3.05 mm
PCB Mounting Style: Through Hole
Panel Mount Feature: Without
PCB Mount Retention: With
PCB Mount Retention Type: Mounting Hole
Circuit Application: Signal
Grounding Straps: Without
Connector and Contact Terminates To: Printed Circuit Board
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Shell Size: 5
Row-to-Row Spacing: .112 in / 2.84 mm
Product Type: Connector
Grounding Clips: Without
Termination Post Length: .125 in / 3.18 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: